
GJM0225C1E2R7WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E2R7WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E2R7WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E2R7WB01L |
Description | CAP CER 2.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E2R7WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48900 | kr.4.89 |
| 50 | kr.0.34200 | kr.17.10 |
| 100 | kr.0.29710 | kr.29.71 |
| 500 | kr.0.22120 | kr.110.60 |
| 1.000 | kr.0.19792 | kr.197.92 |
| 2.500 | kr.0.17335 | kr.433.38 |
| 5.000 | kr.0.15860 | kr.793.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.12462 | kr.4,984.80 |
| 80.000 | kr.0.11806 | kr.9,444.80 |
| 120.000 | kr.0.11478 | kr.13,773.60 |
| 200.000 | kr.0.11113 | kr.22,226.00 |
| 280.000 | kr.0.10900 | kr.30,520.00 |
| 400.000 | kr.0.10695 | kr.42,780.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

