
GJM0225C1C1R2CB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C1R2CB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C1R2CB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C1R2CB01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C1R2CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09652 | kr.48.26 |
| 1.000 | kr.0.08486 | kr.84.86 |
| 2.500 | kr.0.07260 | kr.181.50 |
| 5.000 | kr.0.06527 | kr.326.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.05121 | kr.2,048.40 |
| 80.000 | kr.0.04862 | kr.3,889.60 |
| 120.000 | kr.0.03980 | kr.4,776.00 |
| 200.000 | kr.0.03971 | kr.7,942.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

