Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ831CR61E106KE83L

DigiKey Part Number
490-14441-2-ND - Tape & Reel (TR)
490-14441-1-ND - Cut Tape (CT)
490-14441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ831CR61E106KE83L
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ831CR61E106KE83L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.471
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.73600kr.47.36
50kr.3.85660kr.192.83
100kr.3.53280kr.353.28
500kr.2.98586kr.1,492.93
1.000kr.2.81677kr.2,816.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.73117kr.5,462.34
4.000kr.2.59029kr.10,361.16
6.000kr.2.53833kr.15,229.98
10.000kr.2.48536kr.24,853.60
14.000kr.2.45287kr.34,340.18
20.000kr.2.41637kr.48,327.40
24.000kr.2.39905kr.57,577.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750