Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJ8319R61H225KA12D | |
|---|---|
DigiKey Part Number | 490-GJ8319R61H225KA12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ8319R61H225KA12D |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ8319R61H225KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ8319R61H225KA12J | Murata Electronics | 0 | 490-GJ8319R61H225KA12JTR-ND | kr.0.65314 | Parametric Equivalent |
| MLASU319HB5225KTNA01 | Taiyo Yuden | 0 | 587-MLASU319HB5225KTNA01TR-ND | kr.0.30587 | Parametric Equivalent |
| MSASU319HB5225KTNA01 | Taiyo Yuden | 1.168 | 587-MSASU319HB5225KTNA01CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73757 | kr.2,950.28 |
| Unit Price without VAT: | kr.0.73757 |
|---|---|
| Unit Price with VAT: | kr.0.92196 |




