
GJ821BR71H105KA12L | |
|---|---|
DigiKey Part Number | 490-14440-2-ND - Tape & Reel (TR) 490-14440-1-ND - Cut Tape (CT) 490-14440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ821BR71H105KA12L |
Description | CAP CER 1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ821BR71H105KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04360 | kr.52.18 |
| 100 | kr.0.92750 | kr.92.75 |
| 500 | kr.0.73380 | kr.366.90 |
| 1.000 | kr.0.67394 | kr.673.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58292 | kr.1,748.76 |
| 6.000 | kr.0.54781 | kr.3,286.86 |
| 9.000 | kr.0.53024 | kr.4,772.16 |
| 15.000 | kr.0.51076 | kr.7,661.40 |
| 21.000 | kr.0.49937 | kr.10,486.77 |
| 30.000 | kr.0.48842 | kr.14,652.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

