Parametric Equivalent

GJ431MC81E684KA01K | |
|---|---|
DigiKey Part Number | 490-GJ431MC81E684KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ431MC81E684KA01K |
Description | CAP CER 0.68UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ431MC81E684KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.06949 | kr.10,694.90 |
| Unit Price without VAT: | kr.1.06949 |
|---|---|
| Unit Price with VAT: | kr.1.33686 |


