0.39 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR39CB01D

DigiKey Part Number
490-17548-2-ND - Tape & Reel (TR)
490-17548-1-ND - Cut Tape (CT)
490-17548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR39CB01D
Description
CAP CER 0.39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.39 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR39CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.50800kr.5.08
50kr.0.35620kr.17.81
100kr.0.30930kr.30.93
500kr.0.23084kr.115.42
1.000kr.0.20666kr.206.66
2.500kr.0.18128kr.453.20
5.000kr.0.16601kr.830.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14558kr.1,455.80
20.000kr.0.13572kr.2,714.40
30.000kr.0.13078kr.3,923.40
50.000kr.0.12531kr.6,265.50
70.000kr.0.12212kr.8,548.40
100.000kr.0.11905kr.11,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500