
GCQ1555C1HR30CB01D | |
|---|---|
DigiKey Part Number | 490-17545-2-ND - Tape & Reel (TR) 490-17545-1-ND - Cut Tape (CT) 490-17545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR30CB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR30CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29860 | kr.29.86 |
| 500 | kr.0.22266 | kr.111.33 |
| 1.000 | kr.0.19933 | kr.199.33 |
| 2.500 | kr.0.17473 | kr.436.82 |
| 5.000 | kr.0.15992 | kr.799.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14354 | kr.1,435.40 |
| 20.000 | kr.0.13382 | kr.2,676.40 |
| 30.000 | kr.0.12895 | kr.3,868.50 |
| 50.000 | kr.0.12356 | kr.6,178.00 |
| 70.000 | kr.0.12041 | kr.8,428.70 |
| 100.000 | kr.0.11738 | kr.11,738.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

