
GCQ1555C1HR12BB01D | |
|---|---|
DigiKey Part Number | 490-17535-2-ND - Tape & Reel (TR) 490-17535-1-ND - Cut Tape (CT) 490-17535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR12BB01D |
Description | CAP CER 0.12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR12BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.10700 | kr.11.07 |
| 50 | kr.0.75780 | kr.37.89 |
| 100 | kr.0.65020 | kr.65.02 |
| 500 | kr.0.58804 | kr.294.02 |
| 1.000 | kr.0.53805 | kr.538.05 |
| 2.500 | kr.0.48530 | kr.1,213.25 |
| 5.000 | kr.0.45354 | kr.2,267.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43596 | kr.4,359.60 |
| 20.000 | kr.0.36173 | kr.7,234.60 |
| 30.000 | kr.0.36036 | kr.10,810.80 |
| 50.000 | kr.0.35881 | kr.17,940.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

