
GCQ1555C1HR10BB01D | |
|---|---|
DigiKey Part Number | 490-17533-2-ND - Tape & Reel (TR) 490-17533-1-ND - Cut Tape (CT) 490-17533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR10BB01D |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR10BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93080 | kr.46.54 |
| 100 | kr.0.82610 | kr.82.61 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.59495 | kr.594.95 |
| 2.500 | kr.0.53748 | kr.1,343.70 |
| 5.000 | kr.0.50286 | kr.2,514.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46084 | kr.4,608.40 |
| 20.000 | kr.0.43807 | kr.8,761.40 |
| 30.000 | kr.0.42666 | kr.12,799.80 |
| 50.000 | kr.0.41401 | kr.20,700.50 |
| 70.000 | kr.0.40662 | kr.28,463.40 |
| 100.000 | kr.0.39951 | kr.39,951.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

