
GCQ1555C1H9R2BB01D | |
|---|---|
DigiKey Part Number | 490-17525-2-ND - Tape & Reel (TR) 490-17525-1-ND - Cut Tape (CT) 490-17525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H9R2BB01D |
Description | CAP CER 9.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H9R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55750 | kr.55.75 |
| 500 | kr.0.42900 | kr.214.50 |
| 1.000 | kr.0.38947 | kr.389.47 |
| 2.500 | kr.0.34776 | kr.869.40 |
| 5.000 | kr.0.32264 | kr.1,613.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29337 | kr.2,933.70 |
| 20.000 | kr.0.27686 | kr.5,537.20 |
| 30.000 | kr.0.26860 | kr.8,058.00 |
| 50.000 | kr.0.25944 | kr.12,972.00 |
| 70.000 | kr.0.25408 | kr.17,785.60 |
| 100.000 | kr.0.24893 | kr.24,893.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

