GCQ1555C1H7R6BB01D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.45698
Datasheet
7.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H7R6BB01D

DigiKey Part Number
490-17509-2-ND - Tape & Reel (TR)
490-17509-1-ND - Cut Tape (CT)
490-17509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H7R6BB01D
Description
CAP CER 7.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H7R6BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86900kr.8.69
50kr.0.62520kr.31.26
100kr.0.54970kr.54.97
500kr.0.42300kr.211.50
1.000kr.0.38401kr.384.01
2.500kr.0.34289kr.857.22
5.000kr.0.31813kr.1,590.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28926kr.2,892.60
20.000kr.0.27299kr.5,459.80
30.000kr.0.26484kr.7,945.20
50.000kr.0.25581kr.12,790.50
70.000kr.0.25052kr.17,536.40
100.000kr.0.24544kr.24,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000