
GCQ1555C1H7R4BB01D | |
|---|---|
DigiKey Part Number | 490-17507-2-ND - Tape & Reel (TR) 490-17507-1-ND - Cut Tape (CT) 490-17507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R4BB01D |
Description | CAP CER 7.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.65840 | kr.32.92 |
| 100 | kr.0.58000 | kr.58.00 |
| 500 | kr.0.44714 | kr.223.57 |
| 1.000 | kr.0.40625 | kr.406.25 |
| 2.500 | kr.0.36314 | kr.907.85 |
| 5.000 | kr.0.33721 | kr.1,686.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30686 | kr.3,068.60 |
| 20.000 | kr.0.28981 | kr.5,796.20 |
| 30.000 | kr.0.28127 | kr.8,438.10 |
| 50.000 | kr.0.27180 | kr.13,590.00 |
| 70.000 | kr.0.26627 | kr.18,638.90 |
| 100.000 | kr.0.26094 | kr.26,094.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

