
GCQ1555C1H6R2WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H6R2WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H6R2WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H6R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R2WB01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26200 | kr.12.62 |
| 50 | kr.0.92440 | kr.46.22 |
| 100 | kr.0.81980 | kr.81.98 |
| 500 | kr.0.64440 | kr.322.20 |
| 1.000 | kr.0.59025 | kr.590.25 |
| 2.500 | kr.0.53314 | kr.1,332.85 |
| 5.000 | kr.0.49873 | kr.2,493.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45698 | kr.4,569.80 |
| 20.000 | kr.0.43434 | kr.8,686.80 |
| 30.000 | kr.0.42301 | kr.12,690.30 |
| 50.000 | kr.0.41044 | kr.20,522.00 |
| 70.000 | kr.0.40309 | kr.28,216.30 |
| 100.000 | kr.0.39602 | kr.39,602.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

