6.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H6R3BB01D

DigiKey Part Number
490-17496-2-ND - Tape & Reel (TR)
490-17496-1-ND - Cut Tape (CT)
490-17496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H6R3BB01D
Description
CAP CER 6.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H6R3BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.91900kr.9.19
50kr.0.65980kr.32.99
100kr.0.58060kr.58.06
500kr.0.44804kr.224.02
1.000kr.0.40708kr.407.08
2.500kr.0.36396kr.909.90
5.000kr.0.33799kr.1,689.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29337kr.2,933.70
20.000kr.0.27686kr.5,537.20
30.000kr.0.26860kr.8,058.00
50.000kr.0.25944kr.12,972.00
70.000kr.0.25408kr.17,785.60
100.000kr.0.24893kr.24,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250