
GCQ1555C1H6R1BB01D | |
|---|---|
DigiKey Part Number | 490-17494-2-ND - Tape & Reel (TR) 490-17494-1-ND - Cut Tape (CT) 490-17494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R1BB01D |
Description | CAP CER 6.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64660 | kr.32.33 |
| 100 | kr.0.56870 | kr.56.87 |
| 500 | kr.0.43872 | kr.219.36 |
| 1.000 | kr.0.39853 | kr.398.53 |
| 2.500 | kr.0.35626 | kr.890.65 |
| 5.000 | kr.0.33077 | kr.1,653.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28926 | kr.2,892.60 |
| 20.000 | kr.0.27299 | kr.5,459.80 |
| 30.000 | kr.0.26484 | kr.7,945.20 |
| 50.000 | kr.0.25581 | kr.12,790.50 |
| 70.000 | kr.0.25052 | kr.17,536.40 |
| 100.000 | kr.0.24544 | kr.24,544.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

