
GCQ1555C1H4R8CB01D | |
|---|---|
DigiKey Part Number | 490-17481-2-ND - Tape & Reel (TR) 490-17481-1-ND - Cut Tape (CT) 490-17481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H4R8CB01D |
Description | CAP CER 4.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H4R8CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.44040 | kr.22.02 |
| 100 | kr.0.34560 | kr.34.56 |
| 500 | kr.0.24320 | kr.121.60 |
| 1.000 | kr.0.22541 | kr.225.41 |
| 2.500 | kr.0.20805 | kr.520.12 |
| 5.000 | kr.0.19227 | kr.961.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13615 | kr.1,361.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

