4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H4R0WB01D

DigiKey Part Number
490-GCQ1555C1H4R0WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H4R0WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H4R0WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H4R0WB01D
Description
CAP CER 4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H4R0WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.23100kr.12.31
50kr.0.89860kr.44.93
100kr.0.79680kr.79.68
500kr.0.62484kr.312.42
1.000kr.0.57177kr.571.77
2.500kr.0.51590kr.1,289.75
5.000kr.0.48222kr.2,411.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40817kr.4,081.70
20.000kr.0.38723kr.7,744.60
30.000kr.0.37675kr.11,302.50
50.000kr.0.36513kr.18,256.50
70.000kr.0.35833kr.25,083.10
100.000kr.0.35179kr.35,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000