
GCQ1555C1H4R0WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H4R0WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H4R0WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H4R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H4R0WB01D |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H4R0WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.23100 | kr.12.31 |
| 50 | kr.0.89860 | kr.44.93 |
| 100 | kr.0.79680 | kr.79.68 |
| 500 | kr.0.62484 | kr.312.42 |
| 1.000 | kr.0.57177 | kr.571.77 |
| 2.500 | kr.0.51590 | kr.1,289.75 |
| 5.000 | kr.0.48222 | kr.2,411.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40817 | kr.4,081.70 |
| 20.000 | kr.0.38723 | kr.7,744.60 |
| 30.000 | kr.0.37675 | kr.11,302.50 |
| 50.000 | kr.0.36513 | kr.18,256.50 |
| 70.000 | kr.0.35833 | kr.25,083.10 |
| 100.000 | kr.0.35179 | kr.35,179.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

