
GCQ1555C1H3R6WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H3R6WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H3R6WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H3R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R6WB01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.90140 | kr.45.07 |
| 100 | kr.0.79920 | kr.79.92 |
| 500 | kr.0.62680 | kr.313.40 |
| 1.000 | kr.0.57356 | kr.573.56 |
| 2.500 | kr.0.51751 | kr.1,293.78 |
| 5.000 | kr.0.48373 | kr.2,418.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40944 | kr.4,094.40 |
| 20.000 | kr.0.38844 | kr.7,768.80 |
| 30.000 | kr.0.37792 | kr.11,337.60 |
| 50.000 | kr.0.36626 | kr.18,313.00 |
| 70.000 | kr.0.35945 | kr.25,161.50 |
| 100.000 | kr.0.35289 | kr.35,289.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

