3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H3R3CB01D

DigiKey Part Number
490-17464-2-ND - Tape & Reel (TR)
490-17464-1-ND - Cut Tape (CT)
490-17464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H3R3CB01D
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H3R3CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44760kr.22.38
100kr.0.39050kr.39.05
500kr.0.29520kr.147.60
1.000kr.0.26590kr.265.90
2.500kr.0.23504kr.587.60
5.000kr.0.21645kr.1,082.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19541kr.1,954.10
20.000kr.0.18320kr.3,664.00
30.000kr.0.17708kr.5,312.40
50.000kr.0.17030kr.8,515.00
70.000kr.0.16634kr.11,643.80
100.000kr.0.16253kr.16,253.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500