
GCQ1555C1H330JB01D | |
|---|---|
DigiKey Part Number | 490-17458-2-ND - Tape & Reel (TR) 490-17458-1-ND - Cut Tape (CT) 490-17458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H330JB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H330JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65400 | kr.6.54 |
| 50 | kr.0.46020 | kr.23.01 |
| 100 | kr.0.40190 | kr.40.19 |
| 500 | kr.0.30434 | kr.152.17 |
| 1.000 | kr.0.27422 | kr.274.22 |
| 2.500 | kr.0.24250 | kr.606.25 |
| 5.000 | kr.0.22341 | kr.1,117.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20178 | kr.2,017.80 |
| 20.000 | kr.0.18924 | kr.3,784.80 |
| 30.000 | kr.0.18296 | kr.5,488.80 |
| 50.000 | kr.0.17600 | kr.8,800.00 |
| 70.000 | kr.0.17193 | kr.12,035.10 |
| 100.000 | kr.0.16802 | kr.16,802.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

