30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H300JB01D

DigiKey Part Number
490-17457-2-ND - Tape & Reel (TR)
490-17457-1-ND - Cut Tape (CT)
490-17457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H300JB01D
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H300JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.65600kr.6.56
50kr.0.46160kr.23.08
100kr.0.40320kr.40.32
500kr.0.30530kr.152.65
1.000kr.0.27508kr.275.08
2.500kr.0.24326kr.608.15
5.000kr.0.22411kr.1,120.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20241kr.2,024.10
20.000kr.0.18983kr.3,796.60
30.000kr.0.18353kr.5,505.90
50.000kr.0.17655kr.8,827.50
70.000kr.0.17246kr.12,072.20
100.000kr.0.16854kr.16,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000