
GCQ1555C1H2R7WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R7WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R7WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R7WB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83180 | kr.41.59 |
| 100 | kr.0.73610 | kr.73.61 |
| 500 | kr.0.57542 | kr.287.71 |
| 1.000 | kr.0.52584 | kr.525.84 |
| 2.500 | kr.0.47352 | kr.1,183.80 |
| 5.000 | kr.0.44201 | kr.2,210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40371 | kr.4,037.10 |
| 20.000 | kr.0.38301 | kr.7,660.20 |
| 30.000 | kr.0.37263 | kr.11,178.90 |
| 50.000 | kr.0.36114 | kr.18,057.00 |
| 70.000 | kr.0.35442 | kr.24,809.40 |
| 100.000 | kr.0.34795 | kr.34,795.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

