
GCQ1555C1H2R6CB01D | |
|---|---|
DigiKey Part Number | 490-17453-2-ND - Tape & Reel (TR) 490-17453-1-ND - Cut Tape (CT) 490-17453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R6CB01D |
Description | CAP CER 2.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R6CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.39050 | kr.39.05 |
| 500 | kr.0.29520 | kr.147.60 |
| 1.000 | kr.0.26590 | kr.265.90 |
| 2.500 | kr.0.23504 | kr.587.60 |
| 5.000 | kr.0.21645 | kr.1,082.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19541 | kr.1,954.10 |
| 20.000 | kr.0.18320 | kr.3,664.00 |
| 30.000 | kr.0.17708 | kr.5,312.40 |
| 50.000 | kr.0.17030 | kr.8,515.00 |
| 70.000 | kr.0.16634 | kr.11,643.80 |
| 100.000 | kr.0.16253 | kr.16,253.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

