
GCQ1555C1H2R4WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R4WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R4WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R4WB01D |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R4WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.15700 | kr.11.57 |
| 50 | kr.0.84240 | kr.42.12 |
| 100 | kr.0.74590 | kr.74.59 |
| 500 | kr.0.58294 | kr.291.47 |
| 1.000 | kr.0.53273 | kr.532.73 |
| 2.500 | kr.0.47968 | kr.1,199.20 |
| 5.000 | kr.0.44776 | kr.2,238.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40944 | kr.4,094.40 |
| 20.000 | kr.0.38844 | kr.7,768.80 |
| 30.000 | kr.0.37792 | kr.11,337.60 |
| 50.000 | kr.0.36626 | kr.18,313.00 |
| 70.000 | kr.0.35945 | kr.25,161.50 |
| 100.000 | kr.0.35289 | kr.35,289.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

