2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H2R0CB01D

DigiKey Part Number
490-17447-2-ND - Tape & Reel (TR)
490-17447-1-ND - Cut Tape (CT)
490-17447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H2R0CB01D
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H2R0CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.50200kr.5.02
50kr.0.34860kr.17.43
100kr.0.30290kr.30.29
500kr.0.22582kr.112.91
1.000kr.0.20216kr.202.16
2.500kr.0.17721kr.443.03
5.000kr.0.16219kr.810.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14558kr.1,455.80
20.000kr.0.13572kr.2,714.40
30.000kr.0.13078kr.3,923.40
50.000kr.0.12531kr.6,265.50
70.000kr.0.12212kr.8,548.40
100.000kr.0.11905kr.11,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500