
GJM1555C1H170GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H170GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H170GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H170GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H170GB01D |
Description | CAP CER 17PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H170GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| 2.500 | kr.0.16076 | kr.401.90 |
| 5.000 | kr.0.14689 | kr.734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12176 | kr.1,217.60 |
| 20.000 | kr.0.11317 | kr.2,263.40 |
| 30.000 | kr.0.10887 | kr.3,266.10 |
| 50.000 | kr.0.10410 | kr.5,205.00 |
| 70.000 | kr.0.10131 | kr.7,091.70 |
| 100.000 | kr.0.09863 | kr.9,863.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

