
GCQ1555C1H1R8CB01D | |
|---|---|
DigiKey Part Number | 490-17441-2-ND - Tape & Reel (TR) 490-17441-1-ND - Cut Tape (CT) 490-17441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R8CB01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R8CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.53100 | kr.5.31 |
| 50 | kr.0.37240 | kr.18.62 |
| 100 | kr.0.32380 | kr.32.38 |
| 500 | kr.0.21644 | kr.108.22 |
| 1.000 | kr.0.20467 | kr.204.67 |
| 2.500 | kr.0.19195 | kr.479.88 |
| 5.000 | kr.0.17619 | kr.880.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13809 | kr.1,380.90 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 30.000 | kr.0.12146 | kr.3,643.80 |
| 50.000 | kr.0.11690 | kr.5,845.00 |
| 70.000 | kr.0.11387 | kr.7,970.90 |
| 100.000 | kr.0.11095 | kr.11,095.00 |
| 120.000 | kr.0.11064 | kr.13,276.80 |
| 240.000 | kr.0.10490 | kr.25,176.00 |
| 250.000 | kr.0.10466 | kr.26,165.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

