
GCQ1555C1H1R3BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R3BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R3BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R3BB01D |
Description | CAP CER 1.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47620 | kr.23.81 |
| 100 | kr.0.41660 | kr.41.66 |
| 500 | kr.0.28980 | kr.144.90 |
| 1.000 | kr.0.27366 | kr.273.66 |
| 2.500 | kr.0.25354 | kr.633.85 |
| 5.000 | kr.0.23404 | kr.1,170.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19043 | kr.1,904.30 |
| 20.000 | kr.0.17551 | kr.3,510.20 |
| 30.000 | kr.0.17474 | kr.5,242.20 |
| 50.000 | kr.0.17386 | kr.8,693.00 |
| 70.000 | kr.0.17333 | kr.12,133.10 |
| 100.000 | kr.0.17281 | kr.17,281.00 |
| 120.000 | kr.0.17256 | kr.20,707.20 |
| 240.000 | kr.0.17170 | kr.41,208.00 |
| 250.000 | kr.0.17165 | kr.42,912.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

