Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H120JB01D

DigiKey Part Number
490-17425-2-ND - Tape & Reel (TR)
490-17425-1-ND - Cut Tape (CT)
490-17425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H120JB01D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H120JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
50kr.0.41860kr.20.93
100kr.0.36540kr.36.54
500kr.0.27584kr.137.92
1.000kr.0.24826kr.248.26
2.500kr.0.21921kr.548.02
5.000kr.0.20936kr.1,046.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17700kr.1,770.00
20.000kr.0.15548kr.3,109.60
30.000kr.0.15478kr.4,643.40
50.000kr.0.15398kr.7,699.00
70.000kr.0.15350kr.10,745.00
100.000kr.0.15303kr.15,303.00
120.000kr.0.15280kr.18,336.00
240.000kr.0.15094kr.36,225.60
250.000kr.0.15062kr.37,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500