12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H120GB01D

DigiKey Part Number
490-GCQ1555C1H120GB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H120GB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H120GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H120GB01D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H120GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69740kr.34.87
100kr.0.61500kr.61.50
500kr.0.47626kr.238.13
1.000kr.0.43347kr.433.47
2.500kr.0.38831kr.970.77
5.000kr.0.36115kr.1,805.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32912kr.3,291.20
20.000kr.0.31124kr.6,224.80
30.000kr.0.30229kr.9,068.70
50.000kr.0.29237kr.14,618.50
70.000kr.0.28657kr.20,059.90
100.000kr.0.28099kr.28,099.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250