10 pF ±2.5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H100RB01D

DigiKey Part Number
490-GCQ1555C1H100RB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H100RB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H100RB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H100RB01D
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±2.5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H100RB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.32500kr.13.25
50kr.0.96840kr.48.42
100kr.0.85900kr.85.90
500kr.0.67644kr.338.22
1.000kr.0.61998kr.619.98
2.500kr.0.56049kr.1,401.23
5.000kr.0.52466kr.2,623.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46347kr.4,634.70
20.000kr.0.44051kr.8,810.20
30.000kr.0.42901kr.12,870.30
50.000kr.0.41627kr.20,813.50
70.000kr.0.40882kr.28,617.40
100.000kr.0.40165kr.40,165.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250