
GCQ15-KIT-5R1-47-A-DE | |
|---|---|
DigiKey Part Number | 490-GCQ15-KIT-5R1-47-A-DE-ND |
Manufacturer | |
Manufacturer Product Number | GCQ15-KIT-5R1-47-A-DE |
Description | 0402 CLASS1 HI-Q CAPACITOR AUTOM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 5.1pF ~ 47pF 50V Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 5.1pF ~ 47pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | - | |
Applications | RF, Microwave, High Frequency, Automotive | |
Features | - | |
Quantity | - | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.585.40000 | kr.585.40 |
| 10 | kr.508.39500 | kr.5,083.95 |
| Unit Price without VAT: | kr.585.40000 |
|---|---|
| Unit Price with VAT: | kr.731.75000 |











