GCQ0335C1H8R0DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03510
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 36.471
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02444
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 48.002
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13.090
Unit Price: kr.0.70000
Datasheet
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ0335C1H8R0DB01D

DigiKey Part Number
490-GCQ0335C1H8R0DB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ0335C1H8R0DB01D
Description
CAP CER 8PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H8R0DA16DMurata Electronics0490-GCM0335C1H8R0DA16DTR-NDkr.0.03510Parametric Equivalent
GCM0335C1H8R0DA16JMurata Electronics0490-GCM0335C1H8R0DA16JTR-NDkr.0.03011Parametric Equivalent
GRT0335C1H8R0DA02DMurata Electronics36.471490-GRT0335C1H8R0DA02DCT-NDkr.0.63000Parametric Equivalent
GRT0335C1H8R0DA02JMurata Electronics0490-GRT0335C1H8R0DA02JTR-NDkr.0.02444Parametric Equivalent
AC0201DRNPO9BN8R0YAGEO013-AC0201DRNPO9BN8R0CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09935kr.1,490.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.09935
Unit Price with VAT:kr.0.12419