GCQ0335C1H150GB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 13.695
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02786
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.1.70955
Datasheet
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ0335C1H150GB01D

DigiKey Part Number
490-GCQ0335C1H150GB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ0335C1H150GB01D
Description
CAP CER 15PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ0335C1H150GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H150GA16DMurata Electronics13.695490-GCM0335C1H150GA16DCT-NDkr.0.63000Parametric Equivalent
GCM0335C1H150GA16JMurata Electronics0490-GCM0335C1H150GA16JTR-NDkr.0.02786Parametric Equivalent
QLCD500Q150G1GV002TJohanson Technology Inc.0712-QLCD500Q150G1GV002TTR-NDkr.1.70955Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11440kr.1,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.11440
Unit Price with VAT:kr.0.14300