4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71H475KA55K

DigiKey Part Number
490-8066-2-ND - Tape & Reel (TR)
490-8066-1-ND - Cut Tape (CT)
490-8066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71H475KA55K
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71H475KA55K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.78400kr.27.84
50kr.2.11940kr.105.97
100kr.1.91420kr.191.42
500kr.1.56866kr.784.33
1.000kr.1.46192kr.1,461.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.26459kr.5,058.36
8.000kr.1.20677kr.9,654.16
12.000kr.1.17781kr.14,133.72
20.000kr.1.14570kr.22,914.00
28.000kr.1.12694kr.31,554.32
40.000kr.1.10887kr.44,354.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500