1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71H105KA37L

DigiKey Part Number
490-8065-2-ND - Tape & Reel (TR)
490-8065-1-ND - Cut Tape (CT)
490-8065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71H105KA37L
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71H105KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.10638kr.5,106.38
2.000kr.5.01871kr.10,037.42
3.000kr.4.95676kr.14,870.28
5.000kr.4.83506kr.24,175.30
7.000kr.4.76390kr.33,347.30
10.000kr.4.69544kr.46,954.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
10kr.6.23700kr.62.37
50kr.5.58900kr.279.45
100kr.5.52020kr.552.02
500kr.5.39516kr.2,697.58
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
10kr.8.39800kr.83.98
50kr.6.68600kr.334.30
100kr.6.24800kr.624.80
500kr.5.44300kr.2,721.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750