
GCM32ER71A226ME12L | |
|---|---|
DigiKey Part Number | 490-14538-2-ND - Tape & Reel (TR) 490-14538-1-ND - Cut Tape (CT) 490-14538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71A226ME12L |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71A226ME12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.67800 | kr.36.78 |
| 50 | kr.2.84080 | kr.142.04 |
| 100 | kr.2.58230 | kr.258.23 |
| 500 | kr.2.14672 | kr.1,073.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95459 | kr.1,954.59 |
| 2.000 | kr.1.84689 | kr.3,693.78 |
| 3.000 | kr.1.79292 | kr.5,378.76 |
| 5.000 | kr.1.73316 | kr.8,665.80 |
| 7.000 | kr.1.69821 | kr.11,887.47 |
| 10.000 | kr.1.66458 | kr.16,645.80 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

