Parametric Equivalent

GCM32EM8EA227ME08K | |
|---|---|
DigiKey Part Number | 490-GCM32EM8EA227ME08KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32EM8EA227ME08K |
Description | CAP CER 220UF 2.5V X8M 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X8M 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.09368 | kr.32,374.72 |
| Unit Price without VAT: | kr.8.09368 |
|---|---|
| Unit Price with VAT: | kr.10.11710 |


