10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A103JX01K

DigiKey Part Number
490-GCM32E5C3A103JX01KTR-ND - Tape & Reel (TR)
490-GCM32E5C3A103JX01KCT-ND - Cut Tape (CT)
490-GCM32E5C3A103JX01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A103JX01K
Description
CAP CER 10000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A103JX01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.104" (2.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.53900kr.45.39
50kr.3.54920kr.177.46
100kr.3.24350kr.324.35
500kr.2.72632kr.1,363.16
1.000kr.2.56637kr.2,566.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.25986kr.9,039.44
8.000kr.2.17318kr.17,385.44
12.000kr.2.12974kr.25,556.88
20.000kr.2.08160kr.41,632.00
28.000kr.2.05344kr.57,496.32
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000