GCM32DR72J223KWB1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.82057
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.8.74000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.43251
Datasheet
New at DigiKey
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72J223KWB1K

DigiKey Part Number
490-GCM32DR72J223KWB1KTR-ND - Tape & Reel (TR)
490-GCM32DR72J223KWB1KCT-ND - Cut Tape (CT)
490-GCM32DR72J223KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72J223KWB1K
Description
CAP CER 22000PF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.5.74200kr.57.42
50kr.4.54980kr.227.49
100kr.4.18270kr.418.27
500kr.3.56068kr.1,780.34
1.000kr.3.36829kr.3,368.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.14114kr.12,564.56
8.000kr.3.03161kr.24,252.88
12.000kr.2.97675kr.35,721.00
20.000kr.2.91591kr.58,318.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500