
GCM32DR72J473KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J473KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72J473KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72J473KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J473KWB1K |
Description | CAP CER 47000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.30800 | kr.63.08 |
| 50 | kr.5.01620 | kr.250.81 |
| 100 | kr.4.61680 | kr.461.68 |
| 500 | kr.3.94108 | kr.1,970.54 |
| 1.000 | kr.3.73210 | kr.3,732.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.32073 | kr.13,282.92 |
| 8.000 | kr.3.20740 | kr.25,659.20 |
| 12.000 | kr.3.15060 | kr.37,807.20 |
| 20.000 | kr.3.08765 | kr.61,753.00 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

