
GCM32DR72J333KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J333KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72J333KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72J333KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J333KWB1L |
Description | CAP CER 33000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.73300 | kr.67.33 |
| 50 | kr.5.37120 | kr.268.56 |
| 100 | kr.4.94960 | kr.494.96 |
| 500 | kr.4.23778 | kr.2,118.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.90278 | kr.3,902.78 |
| 2.000 | kr.3.72665 | kr.7,453.30 |
| 3.000 | kr.3.63840 | kr.10,915.20 |
| 5.000 | kr.3.54061 | kr.17,703.05 |
| 7.000 | kr.3.48342 | kr.24,383.94 |
| 10.000 | kr.3.42843 | kr.34,284.30 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

