New at DigiKey
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J332KWB1K

DigiKey Part Number
490-GCM31BR72J332KWB1KTR-ND - Tape & Reel (TR)
490-GCM31BR72J332KWB1KCT-ND - Cut Tape (CT)
490-GCM31BR72J332KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J332KWB1K
Description
CAP CER 3300PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.21500kr.32.15
50kr.2.46780kr.123.39
100kr.2.23700kr.223.70
500kr.1.84696kr.923.48
1.000kr.1.72646kr.1,726.46
2.500kr.1.59919kr.3,997.97
5.000kr.1.52251kr.7,612.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.41767kr.14,176.70
20.000kr.1.36715kr.27,343.00
30.000kr.1.34184kr.40,255.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500