Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J223KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72J223KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72J223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J223KWB1L |
Description | CAP CER 22000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.5.74200 | kr.57.42 |
| 50 | kr.4.54980 | kr.227.49 |
| 100 | kr.4.18270 | kr.418.27 |
| 500 | kr.3.56068 | kr.1,780.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.43561 | kr.3,435.61 |
| 2.000 | kr.3.27413 | kr.6,548.26 |
| 3.000 | kr.3.19320 | kr.9,579.60 |
| 5.000 | kr.3.10353 | kr.15,517.65 |
| 7.000 | kr.3.05110 | kr.21,357.70 |
| 10.000 | kr.3.00064 | kr.30,006.40 |
| 12.000 | kr.2.97675 | kr.35,721.00 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |




