
GCM21BR72E223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E223KWB1LTR-ND - Tape & Reel (TR) 490-GCM21BR72E223KWB1LCT-ND - Cut Tape (CT) 490-GCM21BR72E223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E223KWB1L |
Description | CAP CER 22000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.74600 | kr.27.46 |
| 50 | kr.2.09100 | kr.104.55 |
| 100 | kr.1.88780 | kr.188.78 |
| 500 | kr.1.54616 | kr.773.08 |
| 1.000 | kr.1.44051 | kr.1,440.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27265 | kr.3,817.95 |
| 6.000 | kr.1.21064 | kr.7,263.84 |
| 9.000 | kr.1.17958 | kr.10,616.22 |
| 15.000 | kr.1.14516 | kr.17,177.40 |
| 21.000 | kr.1.12504 | kr.23,625.84 |
| 30.000 | kr.1.10567 | kr.33,170.10 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

