
GCM32DR72E104KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E104KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E104KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E104KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E104KWB1L |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.90900 | kr.59.09 |
| 50 | kr.4.69000 | kr.234.50 |
| 100 | kr.4.31390 | kr.431.39 |
| 500 | kr.3.67744 | kr.1,838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.55020 | kr.3,550.20 |
| 2.000 | kr.3.38485 | kr.6,769.70 |
| 3.000 | kr.3.30204 | kr.9,906.12 |
| 5.000 | kr.3.21023 | kr.16,051.15 |
| 7.000 | kr.3.15656 | kr.22,095.92 |
| 10.000 | kr.3.10493 | kr.31,049.30 |
| 12.000 | kr.3.08046 | kr.36,965.52 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

