New at DigiKey
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72E104KWB1L

DigiKey Part Number
490-GCM32DR72E104KWB1LTR-ND - Tape & Reel (TR)
490-GCM32DR72E104KWB1LCT-ND - Cut Tape (CT)
490-GCM32DR72E104KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72E104KWB1L
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.90900kr.59.09
50kr.4.69000kr.234.50
100kr.4.31390kr.431.39
500kr.3.67744kr.1,838.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.55020kr.3,550.20
2.000kr.3.38485kr.6,769.70
3.000kr.3.30204kr.9,906.12
5.000kr.3.21023kr.16,051.15
7.000kr.3.15656kr.22,095.92
10.000kr.3.10493kr.31,049.30
12.000kr.3.08046kr.36,965.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000