
GCM32DR72E104KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E104KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72E104KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72E104KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E104KWB1K |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.90900 | kr.59.09 |
| 50 | kr.4.69000 | kr.234.50 |
| 100 | kr.4.31390 | kr.431.39 |
| 500 | kr.3.67744 | kr.1,838.72 |
| 1.000 | kr.3.48056 | kr.3,480.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.24874 | kr.12,994.96 |
| 8.000 | kr.3.13663 | kr.25,093.04 |
| 12.000 | kr.3.08046 | kr.36,965.52 |
| 20.000 | kr.3.01818 | kr.60,363.60 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

